Technical documents
Specifications
Brand
DormerMaterial
HSS
Drill Bit Type
Jobber Drill
Diameter
7.8mm
Point Angle
118°
Cutting Length
75mm
Overall Length
117 mm
Country of Origin
United Kingdom
Stock information temporarily unavailable.
P.O.A.
Dormer HSS Jobber Drill Bit, 7.8mm Diameter, 117 mm Overall
1
P.O.A.
Dormer HSS Jobber Drill Bit, 7.8mm Diameter, 117 mm Overall
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 5 | P.O.A. |
6 - 24 | P.O.A. |
25 - 49 | P.O.A. |
50+ | P.O.A. |
Technical documents
Specifications
Brand
DormerMaterial
HSS
Drill Bit Type
Jobber Drill
Diameter
7.8mm
Point Angle
118°
Cutting Length
75mm
Overall Length
117 mm
Country of Origin
United Kingdom