Technical documents
Specifications
Brand
DormerMaterial
HSS
Drill Bit Type
Jobber Drill
Diameter
1mm
Point Angle
118°
Cutting Length
12mm
Overall Length
34 mm
Stock information temporarily unavailable.
P.O.A.
Dormer HSS Jobber Drill Bit, 1mm Diameter, 34 mm Overall
1
P.O.A.
Dormer HSS Jobber Drill Bit, 1mm Diameter, 34 mm Overall
Stock information temporarily unavailable.
1
| quantity | Unit price |
|---|---|
| 1 - 5 | P.O.A. |
| 6 - 11 | P.O.A. |
| 12+ | P.O.A. |
Technical documents
Specifications
Brand
DormerMaterial
HSS
Drill Bit Type
Jobber Drill
Diameter
1mm
Point Angle
118°
Cutting Length
12mm
Overall Length
34 mm
