Dormer HSS Jobber Drill Bit, 5mm Diameter, 86 mm Overall

RS Stock No.: 487-4675Brand: DormerManufacturers Part No.: A0025.0
brand-logo
View all in Drill Bits

Technical documents

Specifications

Brand

Dormer

Material

HSS

Drill Bit Type

Jobber Drill

Diameter

5mm

Point Angle

118°

Cutting Length

52mm

Overall Length

86 mm

You may be interested in
View all in Drill Bits

Stock information temporarily unavailable.

P.O.A.

Dormer HSS Jobber Drill Bit, 5mm Diameter, 86 mm Overall

P.O.A.

Dormer HSS Jobber Drill Bit, 5mm Diameter, 86 mm Overall

Stock information temporarily unavailable.

quantityUnit price
1 - 5P.O.A.
6 - 11P.O.A.
12+P.O.A.
You may be interested in

Technical documents

Specifications

Brand

Dormer

Material

HSS

Drill Bit Type

Jobber Drill

Diameter

5mm

Point Angle

118°

Cutting Length

52mm

Overall Length

86 mm

You may be interested in