Dormer HSS Jobber Drill Bit, 7.5mm Diameter, 109 mm Overall

RS Stock No.: 792-765Brand: DormerManufacturers Part No.: A108-7-5OMM
brand-logo
View all in Drill Bits

Technical documents

Specifications

Brand

Dormer

Material

HSS

Drill Bit Type

Jobber Drill

Diameter

7.5mm

Point Angle

135°

Cutting Length

69mm

Overall Length

109 mm

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Dormer HSS Jobber Drill Bit, 7.5mm Diameter, 109 mm Overall

P.O.A.

Dormer HSS Jobber Drill Bit, 7.5mm Diameter, 109 mm Overall
Stock information temporarily unavailable.

Buy in bulk

quantityUnit price
1 - 5P.O.A.
6 - 24P.O.A.
25 - 49P.O.A.
50+P.O.A.

Technical documents

Specifications

Brand

Dormer

Material

HSS

Drill Bit Type

Jobber Drill

Diameter

7.5mm

Point Angle

135°

Cutting Length

69mm

Overall Length

109 mm