Dormer HSS, 12mm Diameter, 182 mm Overall

RS Stock No.: 439-5970Brand: DormerManufacturers Part No.: A130 12MM M/T NO.1
brand-logo
View all in Drill Bits

Technical documents

Specifications

Brand

Dormer

Material

HSS

Diameter

12mm

Point Angle

118°

Cutting Length

101mm

Overall Length

182 mm

Product details

Metric Morse Taper Shank Drills

HSS Morse Taper Shank drill for general machining applications up to x4 diameterThinner web design minimises thrust requirements without compromising strengthSteam Tempered finish for improved wear resistance

Standards

Manufactured To BS328/DIN345 standards.

You may be interested in

P.O.A.

Dormer HSS, 12mm Diameter, 182 mm Overall

P.O.A.

Dormer HSS, 12mm Diameter, 182 mm Overall

Stock information temporarily unavailable.

Stock information temporarily unavailable.

quantityUnit price
1 - 4P.O.A.
5 - 9P.O.A.
10 - 24P.O.A.
25 - 99P.O.A.
100+P.O.A.
You may be interested in

Technical documents

Specifications

Brand

Dormer

Material

HSS

Diameter

12mm

Point Angle

118°

Cutting Length

101mm

Overall Length

182 mm

Product details

Metric Morse Taper Shank Drills

HSS Morse Taper Shank drill for general machining applications up to x4 diameterThinner web design minimises thrust requirements without compromising strengthSteam Tempered finish for improved wear resistance

Standards

Manufactured To BS328/DIN345 standards.

You may be interested in