Dormer HSS, 13mm Diameter, 182 mm Overall

RS Stock No.: 439-5986Brand: DormerManufacturers Part No.: A130 13MM M/T NO.1
brand-logo
View all in Drill Bits

Technical documents

Specifications

Brand

Dormer

Material

HSS

Diameter

13mm

Point Angle

118°

Cutting Length

101mm

Overall Length

182 mm

You may be interested in

P.O.A.

Dormer HSS, 13mm Diameter, 182 mm Overall

P.O.A.

Dormer HSS, 13mm Diameter, 182 mm Overall

Stock information temporarily unavailable.

Stock information temporarily unavailable.

quantityUnit price
1 - 4P.O.A.
5 - 9P.O.A.
10 - 24P.O.A.
25 - 99P.O.A.
100+P.O.A.
You may be interested in

Technical documents

Specifications

Brand

Dormer

Material

HSS

Diameter

13mm

Point Angle

118°

Cutting Length

101mm

Overall Length

182 mm

You may be interested in