Technical documents
Specifications
Brand
DormerSeries
A510
Material
HSS
Drill Bit Type
Jobber Drill
Diameter
3.3mm
Point Angle
130°
Cutting Length
36mm
Overall Length
65 mm
Product details
HSS TiN Straight Shank ADX Jobber Drill (A510)
HSS TiN coated high performance drill for increased productivity machining in most materials up to x4 diameter
For use on CNC machines where high productivity and accuracy are required
Unique flute geometry allows rapid and controlled swarf removal
130° special split point for improved positional accuracy and hole quality
Titanium Nitride coating for extended tool life and increased performance
Manufactured to DIN338 standards
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
DormerSeries
A510
Material
HSS
Drill Bit Type
Jobber Drill
Diameter
3.3mm
Point Angle
130°
Cutting Length
36mm
Overall Length
65 mm
Product details
HSS TiN Straight Shank ADX Jobber Drill (A510)
HSS TiN coated high performance drill for increased productivity machining in most materials up to x4 diameter
For use on CNC machines where high productivity and accuracy are required
Unique flute geometry allows rapid and controlled swarf removal
130° special split point for improved positional accuracy and hole quality
Titanium Nitride coating for extended tool life and increased performance
Manufactured to DIN338 standards
