Dormer HSCo Jobber Drill Bit, 10.2mm Diameter, 133 mm Overall

RS Stock No.: 365-1459Brand: DormerManufacturers Part No.: A777 10.2
brand-logo
View all in Drill Bits

Technical documents

Specifications

Brand

Dormer

Material

HSCo

Drill Bit Type

Jobber Drill

Diameter

10.2mm

Point Angle

135°

Cutting Length

87mm

Overall Length

133 mm

P.O.A.

Dormer HSCo Jobber Drill Bit, 10.2mm Diameter, 133 mm Overall

P.O.A.

Dormer HSCo Jobber Drill Bit, 10.2mm Diameter, 133 mm Overall

Stock information temporarily unavailable.

Stock information temporarily unavailable.

quantityUnit price
1 - 5P.O.A.
6 - 24P.O.A.
25 - 49P.O.A.
50+P.O.A.

Technical documents

Specifications

Brand

Dormer

Material

HSCo

Drill Bit Type

Jobber Drill

Diameter

10.2mm

Point Angle

135°

Cutting Length

87mm

Overall Length

133 mm