Dormer HSCo Jobber Drill Bit, 4mm Diameter, 75 mm Overall

RS Stock No.: 365-1291Brand: DormerManufacturers Part No.: A777 4.0
brand-logo
View all in Drill Bits

Technical documents

Specifications

Brand

Dormer

Material

HSCo

Drill Bit Type

Jobber Drill

Diameter

4mm

Point Angle

135°

Cutting Length

43mm

Overall Length

75 mm

P.O.A.

Dormer HSCo Jobber Drill Bit, 4mm Diameter, 75 mm Overall

P.O.A.

Dormer HSCo Jobber Drill Bit, 4mm Diameter, 75 mm Overall

Stock information temporarily unavailable.

Stock information temporarily unavailable.

quantityUnit price
1 - 5P.O.A.
6 - 24P.O.A.
25 - 49P.O.A.
50+P.O.A.

Technical documents

Specifications

Brand

Dormer

Material

HSCo

Drill Bit Type

Jobber Drill

Diameter

4mm

Point Angle

135°

Cutting Length

43mm

Overall Length

75 mm