Technical documents
Specifications
Brand
DormerMaterial
HSCo
Drill Bit Type
Jobber Drill
Diameter
5mm
Point Angle
135°
Cutting Length
52mm
Overall Length
86 mm
You may be interested in
Dormer A777 Series HSS-E Twist Drill Bit for Stainless Steel, 5mm Diameter, 86 mm OverallBrand: Dormer
P.O.A.1 Box of 10 (ex VAT)
P.O.A.
Dormer HSCo Jobber Drill Bit, 5mm Diameter, 86 mm Overall
1
P.O.A.
Dormer HSCo Jobber Drill Bit, 5mm Diameter, 86 mm Overall
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
| quantity | Unit price |
|---|---|
| 1 - 5 | P.O.A. |
| 6 - 24 | P.O.A. |
| 25 - 49 | P.O.A. |
| 50+ | P.O.A. |
You may be interested in
Dormer A777 Series HSS-E Twist Drill Bit for Stainless Steel, 5mm Diameter, 86 mm OverallBrand: Dormer
P.O.A.1 Box of 10 (ex VAT)
Technical documents
Specifications
Brand
DormerMaterial
HSCo
Drill Bit Type
Jobber Drill
Diameter
5mm
Point Angle
135°
Cutting Length
52mm
Overall Length
86 mm
You may be interested in
Dormer A777 Series HSS-E Twist Drill Bit for Stainless Steel, 5mm Diameter, 86 mm OverallBrand: Dormer
P.O.A.1 Box of 10 (ex VAT)
