Technical documents
Specifications
Brand
DormerMaterial
HSCo
Drill Bit Type
Jobber Drill
Diameter
8mm
Point Angle
135°
Cutting Length
75mm
Overall Length
117 mm
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
Dormer HSCo Jobber Drill Bit, 8mm Diameter, 117 mm Overall
1
P.O.A.
Dormer HSCo Jobber Drill Bit, 8mm Diameter, 117 mm Overall
Stock information temporarily unavailable.
1
Buy in bulk
quantity | Unit price |
---|---|
1 - 5 | P.O.A. |
6 - 24 | P.O.A. |
25 - 49 | P.O.A. |
50+ | P.O.A. |
Technical documents
Specifications
Brand
DormerMaterial
HSCo
Drill Bit Type
Jobber Drill
Diameter
8mm
Point Angle
135°
Cutting Length
75mm
Overall Length
117 mm