Dormer HSCo, 5mm Diameter, 62 mm Overall

RS Stock No.: 202-5786Brand: DormerManufacturers Part No.: A927 5MM
brand-logo
View all in Drill Bits

Technical documents

Specifications

Brand

Dormer

Material

HSCo

Diameter

5mm

Point Angle

130°

Cutting Length

26mm

Overall Length

62 mm

You may be interested in
View all in Drill Bits

Stock information temporarily unavailable.

P.O.A.

Dormer HSCo, 5mm Diameter, 62 mm Overall

P.O.A.

Dormer HSCo, 5mm Diameter, 62 mm Overall

Stock information temporarily unavailable.

quantityUnit price
1 - 5P.O.A.
6 - 24P.O.A.
25 - 49P.O.A.
50+P.O.A.
You may be interested in

Technical documents

Specifications

Brand

Dormer

Material

HSCo

Diameter

5mm

Point Angle

130°

Cutting Length

26mm

Overall Length

62 mm

You may be interested in