Dormer Plain Slot Drill, 4mm Cut Diameter

RS Stock No.: 359-6920Brand: DormerManufacturers Part No.: C123-4.00
brand-logo
View all in Slot Drills

Technical documents

Specifications

Brand

Dormer

Shank Type

Plain

Cut Length

11mm

Cutter Diameter

4mm

Number Of Flutes

2

Material

HSS-E-PM

Overall Length

55 mm

Shank Diameter

6 mm

Diameter Tolerance

e8

Country of Origin

Italy

You may be interested in
Dormer Plain Slot Drill
P.O.A.Each (ex VAT)
View all in Slot Drills

Stock information temporarily unavailable.

P.O.A.

Dormer Plain Slot Drill, 4mm Cut Diameter

P.O.A.

Dormer Plain Slot Drill, 4mm Cut Diameter

Stock information temporarily unavailable.

You may be interested in
Dormer Plain Slot Drill
P.O.A.Each (ex VAT)

Technical documents

Specifications

Brand

Dormer

Shank Type

Plain

Cut Length

11mm

Cutter Diameter

4mm

Number Of Flutes

2

Material

HSS-E-PM

Overall Length

55 mm

Shank Diameter

6 mm

Diameter Tolerance

e8

Country of Origin

Italy

You may be interested in
Dormer Plain Slot Drill
P.O.A.Each (ex VAT)