Dormer Screwed Slot Drill, 2mm Cut Diameter

RS Stock No.: 450-7303Brand: DormerManufacturers Part No.: C192 2.0MM
brand-logo
View all in Slot Drills

Technical documents

Specifications

Brand

Dormer

Shank Type

Screwed

Cut Length

4mm

Cutter Diameter

2mm

Number Of Flutes

2

Material

HSCo

Overall Length

51 mm

Shank Diameter

6 mm

Diameter Tolerance

e8

You may be interested in

P.O.A.

Dormer Screwed Slot Drill, 2mm Cut Diameter

P.O.A.

Dormer Screwed Slot Drill, 2mm Cut Diameter

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in

Technical documents

Specifications

Brand

Dormer

Shank Type

Screwed

Cut Length

4mm

Cutter Diameter

2mm

Number Of Flutes

2

Material

HSCo

Overall Length

51 mm

Shank Diameter

6 mm

Diameter Tolerance

e8

You may be interested in