Technical documents
Specifications
Brand
DormerShank Type
Screwed
Cut Length
12.5mm
Cutter Diameter
4mm
Number Of Flutes
2
Material
HSCo
Overall Length
66.5 mm
Shank Diameter
6 mm
Diameter Tolerance
e8
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
Dormer Screwed Slot Drill, 4mm Cut Diameter
1
P.O.A.
Dormer Screwed Slot Drill, 4mm Cut Diameter
Stock information temporarily unavailable.
1
Technical documents
Specifications
Brand
DormerShank Type
Screwed
Cut Length
12.5mm
Cutter Diameter
4mm
Number Of Flutes
2
Material
HSCo
Overall Length
66.5 mm
Shank Diameter
6 mm
Diameter Tolerance
e8