Dormer End Mill, 2mm Cutter, HSCo, 6 mm Shank, 7mm Cut

RS Stock No.: 350-1124Brand: DormerManufacturers Part No.: C247-M2
brand-logo
View all in End Mills

Technical documents

Specifications

Brand

Dormer

Cutter Diameter

2mm

Cut Length

7mm

Number Of Flutes

4

Material

HSCo

Overall Length

51 mm

Shank Type

Weldon

Shank Diameter

6 mm

Centre Cutting

Yes

Diameter Tolerance

k10

Country of Origin

Italy

You may be interested in

P.O.A.

Dormer End Mill, 2mm Cutter, HSCo, 6 mm Shank, 7mm Cut

P.O.A.

Dormer End Mill, 2mm Cutter, HSCo, 6 mm Shank, 7mm Cut

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in

Technical documents

Specifications

Brand

Dormer

Cutter Diameter

2mm

Cut Length

7mm

Number Of Flutes

4

Material

HSCo

Overall Length

51 mm

Shank Type

Weldon

Shank Diameter

6 mm

Centre Cutting

Yes

Diameter Tolerance

k10

Country of Origin

Italy

You may be interested in