Dormer End Mill, 1/2in Cutter, HSCo, 1/2 in Shank, 24mm Cut

RS Stock No.: 450-7808Brand: DormerManufacturers Part No.: C291 1/2
brand-logo
View all in End Mills

Technical documents

Specifications

Brand

Dormer

Cutter Diameter

1/2in

Cut Length

24mm

Number Of Flutes

4

Material

HSCo

Overall Length

70 mm

Shank Type

Screwed

Shank Diameter

1/2 in

P.O.A.

Dormer End Mill, 1/2in Cutter, HSCo, 1/2 in Shank, 24mm Cut

P.O.A.

Dormer End Mill, 1/2in Cutter, HSCo, 1/2 in Shank, 24mm Cut

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Dormer

Cutter Diameter

1/2in

Cut Length

24mm

Number Of Flutes

4

Material

HSCo

Overall Length

70 mm

Shank Type

Screwed

Shank Diameter

1/2 in