Technical documents
Specifications
Brand
DormerCutter Diameter
20mm
Cut Length
38mm
Number Of Flutes
4
Material
HSCo
Overall Length
83.5 mm
Shank Type
Screwed
Shank Diameter
16 mm
P.O.A.
Dormer End Mill, 20mm Cutter, HSCo, 16 mm Shank, 38mm Cut
1
P.O.A.
Dormer End Mill, 20mm Cutter, HSCo, 16 mm Shank, 38mm Cut
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
DormerCutter Diameter
20mm
Cut Length
38mm
Number Of Flutes
4
Material
HSCo
Overall Length
83.5 mm
Shank Type
Screwed
Shank Diameter
16 mm
