Technical documents
Specifications
Brand
DormerCutter Diameter
2mm
Cut Length
3mm
Number Of Flutes
2
Material
HSCo
Overall Length
49 mm
Shank Type
Screwed
Shank Diameter
6 mm
P.O.A.
Dormer End Mill, 2mm Cutter, HSCo, 6 mm Shank, 3mm Cut
1
P.O.A.
Dormer End Mill, 2mm Cutter, HSCo, 6 mm Shank, 3mm Cut
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
DormerCutter Diameter
2mm
Cut Length
3mm
Number Of Flutes
2
Material
HSCo
Overall Length
49 mm
Shank Type
Screwed
Shank Diameter
6 mm
