Dormer Thread Tap, M8 Thread, 1.25mm Pitch, Metric Standard

RS Stock No.: 813-0364Brand: DormerManufacturers Part No.: E294M8
brand-logo
View all in Threading Taps

Technical documents

Specifications

Brand

Dormer

Thread Size

M8

Type

Fluteless

Pitch

1.25mm

Thread Standard

Metric

Thread Direction

Right Hand

Overall Length

90 mm

Material

HSS

Shank Diameter

8 mm

Shank Type

Plain

Class of Fit

6HX

Country of Origin

Sweden

Product details

Dormer HSS-E TiN Coarse Fluteless Tap (E294)

High Speed Cobalt fluteless forming tap with Titanium Nitride coating specifically designed for use in floating tool holders and CNC machines.

Oil grooves to control the flow of coolant to the working area
High performance in a wide range of materials
Hig accuracy of cut and smoother surface finish than standard taps
Chip free operation resulting in a stronger, more resistant thread
DIN 2174

Fluteless Taps

You may be interested in
View all in Threading Taps

Stock information temporarily unavailable.

P.O.A.

Dormer Thread Tap, M8 Thread, 1.25mm Pitch, Metric Standard

P.O.A.

Dormer Thread Tap, M8 Thread, 1.25mm Pitch, Metric Standard

Stock information temporarily unavailable.

You may be interested in

Technical documents

Specifications

Brand

Dormer

Thread Size

M8

Type

Fluteless

Pitch

1.25mm

Thread Standard

Metric

Thread Direction

Right Hand

Overall Length

90 mm

Material

HSS

Shank Diameter

8 mm

Shank Type

Plain

Class of Fit

6HX

Country of Origin

Sweden

Product details

Dormer HSS-E TiN Coarse Fluteless Tap (E294)

High Speed Cobalt fluteless forming tap with Titanium Nitride coating specifically designed for use in floating tool holders and CNC machines.

Oil grooves to control the flow of coolant to the working area
High performance in a wide range of materials
Hig accuracy of cut and smoother surface finish than standard taps
Chip free operation resulting in a stronger, more resistant thread
DIN 2174

Fluteless Taps

You may be interested in