Dormer R453 Series Solid Carbide, 10mm Diameter, 103 mm Overall

RS Stock No.: 666-6839Brand: DormerManufacturers Part No.: R45310.0
brand-logo
View all in Drill Bits

Technical documents

Specifications

Brand

Dormer

Series

R453

Material

Solid Carbide

Diameter

10mm

Point Angle

140°

Cutting Length

61mm

Overall Length

103 mm

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Dormer R453 Series Solid Carbide, 10mm Diameter, 103 mm Overall

P.O.A.

Dormer R453 Series Solid Carbide, 10mm Diameter, 103 mm Overall
Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Dormer

Series

R453

Material

Solid Carbide

Diameter

10mm

Point Angle

140°

Cutting Length

61mm

Overall Length

103 mm