Dormer R453 Series Solid Carbide, 4mm Diameter, 74 mm Overall

RS Stock No.: 666-6782Brand: DormerManufacturers Part No.: R4534.0
brand-logo
View all in Drill Bits

Technical documents

Specifications

Brand

Dormer

Series

R453

Material

Solid Carbide

Diameter

4mm

Point Angle

140°

Cutting Length

36mm

Overall Length

74 mm

You may be interested in

Stock information temporarily unavailable.

P.O.A.

Dormer R453 Series Solid Carbide, 4mm Diameter, 74 mm Overall

P.O.A.

Dormer R453 Series Solid Carbide, 4mm Diameter, 74 mm Overall

Stock information temporarily unavailable.

You may be interested in

Technical documents

Specifications

Brand

Dormer

Series

R453

Material

Solid Carbide

Diameter

4mm

Point Angle

140°

Cutting Length

36mm

Overall Length

74 mm

You may be interested in