Technical documents
Specifications
Brand
DormerShank Type
Plain
Cut Length
22mm
Cutter Diameter
10mm
Number Of Flutes
2
Material
K10 Micrograin Carbide
Overall Length
72 mm
Shank Diameter
10 mm
Diameter Tolerance
h6
P.O.A.
Dormer Plain Slot Drill, 10mm Cut Diameter
1
P.O.A.
Dormer Plain Slot Drill, 10mm Cut Diameter
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
DormerShank Type
Plain
Cut Length
22mm
Cutter Diameter
10mm
Number Of Flutes
2
Material
K10 Micrograin Carbide
Overall Length
72 mm
Shank Diameter
10 mm
Diameter Tolerance
h6
