Technical documents
Specifications
Brand
DormerShank Type
Plain
Cut Length
25mm
Cutter Diameter
12mm
Number Of Flutes
2
Material
K10 Micrograin Carbide
Overall Length
73 mm
Shank Diameter
12 mm
Diameter Tolerance
h6
Stock information temporarily unavailable.
P.O.A.
Dormer Plain Slot Drill, 12mm Cut Diameter
1
P.O.A.
Dormer Plain Slot Drill, 12mm Cut Diameter
Stock information temporarily unavailable.
1
Technical documents
Specifications
Brand
DormerShank Type
Plain
Cut Length
25mm
Cutter Diameter
12mm
Number Of Flutes
2
Material
K10 Micrograin Carbide
Overall Length
73 mm
Shank Diameter
12 mm
Diameter Tolerance
h6
