Dormer Plain Slot Drill, 14mm Cut Diameter

RS Stock No.: 455-8250Brand: DormerManufacturers Part No.: S006 14MM
brand-logo
View all in Slot Drills

Technical documents

Specifications

Brand

Dormer

Shank Type

Plain

Cut Length

30mm

Cutter Diameter

14mm

Number Of Flutes

3

Material

K10 Micrograin Carbide

Overall Length

83 mm

Shank Diameter

14 mm

Diameter Tolerance

h6

You may be interested in
Dormer Plain Slot Drill
P.O.A.Each (ex VAT)
View all in Slot Drills

Stock information temporarily unavailable.

P.O.A.

Dormer Plain Slot Drill, 14mm Cut Diameter

P.O.A.

Dormer Plain Slot Drill, 14mm Cut Diameter

Stock information temporarily unavailable.

You may be interested in
Dormer Plain Slot Drill
P.O.A.Each (ex VAT)

Technical documents

Specifications

Brand

Dormer

Shank Type

Plain

Cut Length

30mm

Cutter Diameter

14mm

Number Of Flutes

3

Material

K10 Micrograin Carbide

Overall Length

83 mm

Shank Diameter

14 mm

Diameter Tolerance

h6

You may be interested in
Dormer Plain Slot Drill
P.O.A.Each (ex VAT)