Technical documents
Specifications
Brand
DormerShank Type
Plain
Cut Length
14mm
Cutter Diameter
4mm
Number Of Flutes
3
Material
K10 Micrograin Carbide
Overall Length
50 mm
Shank Diameter
4 mm
Diameter Tolerance
h6
Stock information temporarily unavailable.
P.O.A.
Dormer Plain Slot Drill, 4mm Cut Diameter
1
P.O.A.
Dormer Plain Slot Drill, 4mm Cut Diameter
Stock information temporarily unavailable.
1
Technical documents
Specifications
Brand
DormerShank Type
Plain
Cut Length
14mm
Cutter Diameter
4mm
Number Of Flutes
3
Material
K10 Micrograin Carbide
Overall Length
50 mm
Shank Diameter
4 mm
Diameter Tolerance
h6
