Dormer Plain Slot Drill, 10mm Cut Diameter

RS Stock No.: 343-1283Brand: DormerManufacturers Part No.: S120 10MM
brand-logo
View all in Slot Drills

Technical documents

Specifications

Brand

Dormer

Shank Type

Plain

Cut Length

19mm

Cutter Diameter

10mm

Number Of Flutes

2

Material

K10 Micrograin Carbide

Overall Length

72 mm

Shank Diameter

10 mm

Diameter Tolerance

h10

You may be interested in
View all in Slot Drills

Stock information temporarily unavailable.

P.O.A.

Dormer Plain Slot Drill, 10mm Cut Diameter

P.O.A.

Dormer Plain Slot Drill, 10mm Cut Diameter

Stock information temporarily unavailable.

You may be interested in

Technical documents

Specifications

Brand

Dormer

Shank Type

Plain

Cut Length

19mm

Cutter Diameter

10mm

Number Of Flutes

2

Material

K10 Micrograin Carbide

Overall Length

72 mm

Shank Diameter

10 mm

Diameter Tolerance

h10

You may be interested in