Dormer Plain Slot Drill, 2mm Cut Diameter

RS Stock No.: 343-1211Brand: DormerManufacturers Part No.: S120 2MM
brand-logo
View all in Slot Drills

Technical documents

Specifications

Brand

Dormer

Shank Type

Plain

Cut Length

6mm

Cutter Diameter

2mm

Number Of Flutes

2

Material

K10 Micrograin Carbide

Overall Length

38 mm

Shank Diameter

3 mm

Diameter Tolerance

h10

You may be interested in

Stock information temporarily unavailable.

P.O.A.

Dormer Plain Slot Drill, 2mm Cut Diameter

P.O.A.

Dormer Plain Slot Drill, 2mm Cut Diameter

Stock information temporarily unavailable.

You may be interested in

Technical documents

Specifications

Brand

Dormer

Shank Type

Plain

Cut Length

6mm

Cutter Diameter

2mm

Number Of Flutes

2

Material

K10 Micrograin Carbide

Overall Length

38 mm

Shank Diameter

3 mm

Diameter Tolerance

h10

You may be interested in