Draloric 1kΩ, 0402 (1005M) Thick Film SMD Resistor ±5% 0.063W - D10 200 1K 5% P0

RS Stock No.: 393-2613Brand: DraloricManufacturers Part No.: D10 200 1K 5% P0
View all in Surface Mount Resistors

Technical documents

Specifications

Resistance

1kΩ

Technology

Thick Film

Package/Case

0402 (1005M)

Tolerance

±5%

Power Rating

0.063W

Temperature Coefficient

±200ppm/°C

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

You may be interested in

P.O.A.

Draloric 1kΩ, 0402 (1005M) Thick Film SMD Resistor ±5% 0.063W - D10 200 1K 5% P0

P.O.A.

Draloric 1kΩ, 0402 (1005M) Thick Film SMD Resistor ±5% 0.063W - D10 200 1K 5% P0

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in

Technical documents

Specifications

Resistance

1kΩ

Technology

Thick Film

Package/Case

0402 (1005M)

Tolerance

±5%

Power Rating

0.063W

Temperature Coefficient

±200ppm/°C

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

You may be interested in