Dremel 855 1.3Ah 10.8V Power Tool Battery, For Use With Dremel 8000 Cordless Multitool

RS Stock No.: 668-4184Brand: DremelManufacturers Part No.: 855
brand-logo
View all in Power Tool Batteries

Technical documents

Specifications

Brand

Dremel

Battery Type

Li-ion

Voltage Rating

10.8V

Battery Capacity

1.3Ah

For Use With

Dremel 8000 Cordless Multitool

Battery Charge Time

3h

Country of Origin

Mexico

Product details

MultiPro 8000-60 lithium-ion battery pack

Handy and compact all-round tool for drilling, cutting, grinding and polishing
10.8 V lithium-ion technology — no memory effect, high battery energy retention
Optimised handling through soft grip design
LED charge status indicator
With interface for fitting the DREMELite® DL4, RS stock no. 507-8345, to the tool
Weight including battery approx. 900 g
Supplied in a carry case

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Dremel 855 1.3Ah 10.8V Power Tool Battery, For Use With Dremel 8000 Cordless Multitool

P.O.A.

Dremel 855 1.3Ah 10.8V Power Tool Battery, For Use With Dremel 8000 Cordless Multitool
Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Dremel

Battery Type

Li-ion

Voltage Rating

10.8V

Battery Capacity

1.3Ah

For Use With

Dremel 8000 Cordless Multitool

Battery Charge Time

3h

Country of Origin

Mexico

Product details

MultiPro 8000-60 lithium-ion battery pack

Handy and compact all-round tool for drilling, cutting, grinding and polishing
10.8 V lithium-ion technology — no memory effect, high battery energy retention
Optimised handling through soft grip design
LED charge status indicator
With interface for fitting the DREMELite® DL4, RS stock no. 507-8345, to the tool
Weight including battery approx. 900 g
Supplied in a carry case