DRONCO Glass Fibre Grinding Disc, 230mm Diameter, 6mm Thick

RS Stock No.: 108-729Brand: DRONCOManufacturers Part No.: 3236540
brand-logo
View all in Abrasive Discs

Technical documents

Specifications

Brand

DRONCO

Thickness

6mm

Abrasive Material

Glass Fibre

Number in Pack

10

Maximum Safe Speed

6600rpm

You may be interested in

P.O.A.

DRONCO Glass Fibre Grinding Disc, 230mm Diameter, 6mm Thick

P.O.A.

DRONCO Glass Fibre Grinding Disc, 230mm Diameter, 6mm Thick

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in

Technical documents

Specifications

Brand

DRONCO

Thickness

6mm

Abrasive Material

Glass Fibre

Number in Pack

10

Maximum Safe Speed

6600rpm

You may be interested in