DRONCO Zirconia Aluminium Coarse Flap Disc, 40 Grit, 13280rpm, 115mm x 22mm Bore

RS Stock No.: 108-791Brand: DRONCOManufacturers Part No.: 5211384
brand-logo
View all in Abrasive Discs

Technical documents

Specifications

Brand

DRONCO

Abrasive Material

Zirconia Aluminium

Grit Size

40

Grade

Coarse

Diameter

115mm

Bore Size

22mm

Maximum Safe Speed

13280rpm

P.O.A.

DRONCO Zirconia Aluminium Coarse Flap Disc, 40 Grit, 13280rpm, 115mm x 22mm Bore

P.O.A.

DRONCO Zirconia Aluminium Coarse Flap Disc, 40 Grit, 13280rpm, 115mm x 22mm Bore

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

DRONCO

Abrasive Material

Zirconia Aluminium

Grit Size

40

Grade

Coarse

Diameter

115mm

Bore Size

22mm

Maximum Safe Speed

13280rpm