Druck Pressure Sensor, 0bar Min, 6bar Max, Analogue Output, Gauge Reading

RS Stock No.: 313-4320Brand: DruckManufacturers Part No.: A1400-09G-2481
brand-logo
View all in Pressure Sensors

Technical documents

Specifications

Brand

Druck

Pressure Reading Type

Gauge

Minimum Pressure Reading

0bar

Maximum Pressure Reading

6bar

Accuracy

±0.15 %

Output Type

Analogue

Media Measured

Fluid

Analogue Output

5 V

Supply Voltage

9 → 30 V dc

IP Rating

IP65

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+80°C

Product details

Druck PMP/PTX Transmitters & Transducers

The PMP/PTX 1440 range of Transducers/Transmitters have been designed for the use with aggressive media found in many industrial applications. Druck PMP/PTX Transmitters & Transducers: Precision and Reliability in Pressure Measurement.

Druck, a renowned name in the field of precision instrumentation, offers the PMP and PTX series of transmitters and transducers. These devices are engineered for accurate and reliable pressure measurement, catering to a wide array of industrial applications. Known for their robust design and advanced technology, Druck PMP/PTX transmitters and transducers are essential tools in environments where precise pressure monitoring is crucial.

Stock information temporarily unavailable.

P.O.A.

Druck Pressure Sensor, 0bar Min, 6bar Max, Analogue Output, Gauge Reading

P.O.A.

Druck Pressure Sensor, 0bar Min, 6bar Max, Analogue Output, Gauge Reading
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6+P.O.A.

Technical documents

Specifications

Brand

Druck

Pressure Reading Type

Gauge

Minimum Pressure Reading

0bar

Maximum Pressure Reading

6bar

Accuracy

±0.15 %

Output Type

Analogue

Media Measured

Fluid

Analogue Output

5 V

Supply Voltage

9 → 30 V dc

IP Rating

IP65

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+80°C

Product details

Druck PMP/PTX Transmitters & Transducers

The PMP/PTX 1440 range of Transducers/Transmitters have been designed for the use with aggressive media found in many industrial applications. Druck PMP/PTX Transmitters & Transducers: Precision and Reliability in Pressure Measurement.

Druck, a renowned name in the field of precision instrumentation, offers the PMP and PTX series of transmitters and transducers. These devices are engineered for accurate and reliable pressure measurement, catering to a wide array of industrial applications. Known for their robust design and advanced technology, Druck PMP/PTX transmitters and transducers are essential tools in environments where precise pressure monitoring is crucial.