Druck Pressure Sensor, 0bar Min, 10bar Max, Analogue Output, Gauge Reading

RS Stock No.: 313-4336Brand: DruckManufacturers Part No.: A1400-11G-2481
brand-logo
View all in Pressure Sensors

Technical documents

Specifications

Brand

Druck

Pressure Reading Type

Gauge

Minimum Pressure Reading

0bar

Maximum Pressure Reading

10bar

Accuracy

±0.15 %

Output Type

Analogue

Media Measured

Fluid

Analogue Output

5 V

Supply Voltage

9 → 30 V dc

IP Rating

IP65

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+80°C

Stock information temporarily unavailable.

P.O.A.

Druck Pressure Sensor, 0bar Min, 10bar Max, Analogue Output, Gauge Reading

P.O.A.

Druck Pressure Sensor, 0bar Min, 10bar Max, Analogue Output, Gauge Reading
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6+P.O.A.

Technical documents

Specifications

Brand

Druck

Pressure Reading Type

Gauge

Minimum Pressure Reading

0bar

Maximum Pressure Reading

10bar

Accuracy

±0.15 %

Output Type

Analogue

Media Measured

Fluid

Analogue Output

5 V

Supply Voltage

9 → 30 V dc

IP Rating

IP65

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+80°C