Druck Pressure Sensor, 0bar Min, 6bar Max, Analogue Output, Absolute, Gauge Reading
Technical documents
Specifications
Brand
DruckPressure Reading Type
Absolute, Gauge
Minimum Pressure Reading
0bar
Maximum Pressure Reading
6bar
Accuracy
±0.1 %
Output Type
Analogue
Media Measured
Fluid
Analogue Output
4 → 20 mA
Supply Voltage
9 → 30 V
IP Rating
IP65
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+100°C
Product details
PTX7517 Pressure Transmitter
The PTX 7517 pressure transmitter provides a lightweight and cost effective solution for a range of industrial pressure measurement applications.
All welded stainless steel and Hastelloy assembly fully compatible with a wide range of pressure media and operating conditions±0.15% of full scale accuracyHastelloy and stainless wetted parts4-20mA (2 wire) outputSurge protected to EN61000-4-5±0.1% FS long-term stability CE marked in compliance with applicable European Directives
Druck PMP/PTX Transmitters & Transducers
The PMP/PTX 1440 range of Transducers/Transmitters have been designed for the use with aggressive media found in many industrial applications. Druck PMP/PTX Transmitters & Transducers: Precision and Reliability in Pressure Measurement.
Druck, a renowned name in the field of precision instrumentation, offers the PMP and PTX series of transmitters and transducers. These devices are engineered for accurate and reliable pressure measurement, catering to a wide array of industrial applications. Known for their robust design and advanced technology, Druck PMP/PTX transmitters and transducers are essential tools in environments where precise pressure monitoring is crucial.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
quantity | Unit price |
---|---|
1 - 5 | P.O.A. |
6+ | P.O.A. |
Technical documents
Specifications
Brand
DruckPressure Reading Type
Absolute, Gauge
Minimum Pressure Reading
0bar
Maximum Pressure Reading
6bar
Accuracy
±0.1 %
Output Type
Analogue
Media Measured
Fluid
Analogue Output
4 → 20 mA
Supply Voltage
9 → 30 V
IP Rating
IP65
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+100°C
Product details
PTX7517 Pressure Transmitter
The PTX 7517 pressure transmitter provides a lightweight and cost effective solution for a range of industrial pressure measurement applications.
All welded stainless steel and Hastelloy assembly fully compatible with a wide range of pressure media and operating conditions±0.15% of full scale accuracyHastelloy and stainless wetted parts4-20mA (2 wire) outputSurge protected to EN61000-4-5±0.1% FS long-term stability CE marked in compliance with applicable European Directives
Druck PMP/PTX Transmitters & Transducers
The PMP/PTX 1440 range of Transducers/Transmitters have been designed for the use with aggressive media found in many industrial applications. Druck PMP/PTX Transmitters & Transducers: Precision and Reliability in Pressure Measurement.
Druck, a renowned name in the field of precision instrumentation, offers the PMP and PTX series of transmitters and transducers. These devices are engineered for accurate and reliable pressure measurement, catering to a wide array of industrial applications. Known for their robust design and advanced technology, Druck PMP/PTX transmitters and transducers are essential tools in environments where precise pressure monitoring is crucial.