Technical documents
Specifications
Brand
DurableProduct Type
Sensor
Capacity
6L
Colour
Silver
Material
Stainless Steel
Depth
210mm
Height
315mm
Width
210mm
Lid
Yes
Lid Type
Removable
Country of Origin
China
Stock information temporarily unavailable.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Technical documents
Specifications
Brand
DurableProduct Type
Sensor
Capacity
6L
Colour
Silver
Material
Stainless Steel
Depth
210mm
Height
315mm
Width
210mm
Lid
Yes
Lid Type
Removable
Country of Origin
China