Duracell Industrial Alkaline AA Battery 1.5V

RS Stock No.: 795-1548Brand: DuracellManufacturers Part No.: 5000394090118
brand-logo
View all in AA Batteries

Technical documents

Specifications

Brand Range

Industrial by Duracell

Chemistry

Alkaline

Nominal Voltage

1.5V

Terminal Type

Standard

Size

AA

Product details

Duracell Industrial Alkaline AA Batteries

Duracell industrial range of alkaline batteries has been specifically formulated for industrial users. Designed to ensure long-lasting power to compliment devices widely used in studios, schools and medical services. These batteries are compatible with any device that require a nominal voltage of 1.5 V. Duracell batteries offer long shelf life so bulk buys become more cost-effective.

Alkaline batteries what are the advantages?

Alkaline batteries have a higher energy density over primary or rechargeable batteries. They are the most popular type of battery used in electronic devices, they are recyclable and easily disposable.

Features and Benefits

• Alkaline
• AA batteries
• Less health and environmental effects
• Long-term shelf life and reliability.
• 1.5 V
• Operating temp: -20 °C to 54 °C
• Standard terminal type
• Pack of 10

Typical Applications:

Alkaline AA batteries are used in electronic devices that require a small, compact source of power. Example applications include:

• Digital Cameras
• Flashlights
• Small appliances

FAQ’s
Are Alkaline/Lithium Batteries Harmful?

Alkaline batteries can sometimes leak a substance called potassium hydroxide which is a caustic agent that can cause eye, skin and respiratory irritations. This risk is reduced by not mixing different manufacturer battery types, batteries of different chemistries and by the replacement of all batteries at the same time.

How to dispose of Alkaline/Lithium Batteries?

Recycle responsibly, a wide range of schemes are available.

Safety Advice

Keep out of sight and reach of children

Guidance:
• Always install the batteries correctly as per instruction
• Ensure that the contact points are clean and conductive
• Do not mix different types of battery
• Do not heat or attempt to recharge the battery
• Do not dispose of in a fire

Industrial Alkaline Batteries

You may be interested in
Energizer Industrial Alkaline AA Batteries 1.5V
P.O.A.Each (In a Pack of 120) (ex VAT)

P.O.A.

Duracell Industrial Alkaline AA Battery 1.5V

P.O.A.

Duracell Industrial Alkaline AA Battery 1.5V

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in
Energizer Industrial Alkaline AA Batteries 1.5V
P.O.A.Each (In a Pack of 120) (ex VAT)

Technical documents

Specifications

Brand Range

Industrial by Duracell

Chemistry

Alkaline

Nominal Voltage

1.5V

Terminal Type

Standard

Size

AA

Product details

Duracell Industrial Alkaline AA Batteries

Duracell industrial range of alkaline batteries has been specifically formulated for industrial users. Designed to ensure long-lasting power to compliment devices widely used in studios, schools and medical services. These batteries are compatible with any device that require a nominal voltage of 1.5 V. Duracell batteries offer long shelf life so bulk buys become more cost-effective.

Alkaline batteries what are the advantages?

Alkaline batteries have a higher energy density over primary or rechargeable batteries. They are the most popular type of battery used in electronic devices, they are recyclable and easily disposable.

Features and Benefits

• Alkaline
• AA batteries
• Less health and environmental effects
• Long-term shelf life and reliability.
• 1.5 V
• Operating temp: -20 °C to 54 °C
• Standard terminal type
• Pack of 10

Typical Applications:

Alkaline AA batteries are used in electronic devices that require a small, compact source of power. Example applications include:

• Digital Cameras
• Flashlights
• Small appliances

FAQ’s
Are Alkaline/Lithium Batteries Harmful?

Alkaline batteries can sometimes leak a substance called potassium hydroxide which is a caustic agent that can cause eye, skin and respiratory irritations. This risk is reduced by not mixing different manufacturer battery types, batteries of different chemistries and by the replacement of all batteries at the same time.

How to dispose of Alkaline/Lithium Batteries?

Recycle responsibly, a wide range of schemes are available.

Safety Advice

Keep out of sight and reach of children

Guidance:
• Always install the batteries correctly as per instruction
• Ensure that the contact points are clean and conductive
• Do not mix different types of battery
• Do not heat or attempt to recharge the battery
• Do not dispose of in a fire

Industrial Alkaline Batteries

You may be interested in
Energizer Industrial Alkaline AA Batteries 1.5V
P.O.A.Each (In a Pack of 120) (ex VAT)