Technical documents
Specifications
Brand
DuracellBrand Range
Duracell Ultra Photo
Size
CR2
Nominal Voltage
3V
Chemistry
Lithium Manganese Dioxide
Capacity
925mAh
Dimensions
27 x 15.6 x 15.6mm
P.O.A.
Duracell Lithium Manganese Dioxide 3V, CR2 Battery
1
P.O.A.
Duracell Lithium Manganese Dioxide 3V, CR2 Battery
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
| quantity | Unit price |
|---|---|
| 1 - 5 | P.O.A. |
| 6 - 11 | P.O.A. |
| 12 - 24 | P.O.A. |
| 25 - 59 | P.O.A. |
| 60+ | P.O.A. |
Technical documents
Specifications
Brand
DuracellBrand Range
Duracell Ultra Photo
Size
CR2
Nominal Voltage
3V
Chemistry
Lithium Manganese Dioxide
Capacity
925mAh
Dimensions
27 x 15.6 x 15.6mm
