DURATEC 750 Flame Retardant Duratec 750 Calcium Silicate Thermal Insulation Sheet, 300mm x 295mm x 6mm

RS Stock No.: 248-4630Brand: DURATEC 750Manufacturers Part No.: DTEC 295/300/6
View all in Thermal Insulation

Technical documents

Specifications

Material

Duratec 750 Calcium Silicate

Maximum Operating Temperature

+1000°C

Length

300mm

Width

295mm

Thickness

6mm

Density

1.4g/cm³

Flame Retardant

Yes

Thermal Shock Resistant

Yes

Thermal Conductivity

0.49W/mK

Country of Origin

United Kingdom

Product details

Duratec 750® Insulation Board

Duratec 750® is a strong hydraulically pressed, asbestos free, calcium silicate insulating board in plate, bar and rod form.

Mechanically strong with good impact strength
Will withstand thermal cycling without cracking/breaking. (Should be dried by heating @ 150°C for up to 24hr.)
Can be machined to a good finish without chipping or breaking using standard tools
Resists most alkalis and solvents
Electrically insulating - good arc resistance and anti-tracking properties
Easy to cut and shape
Flame retardant
High chemical and solvent resistance
High resistance to thermal shock
Temperatures up to 1000°C
Density 1400 kg/m3
Thermal Conductivity 0.57 (at 200°C) 0.49 (at 400°C)

P.O.A.

DURATEC 750 Flame Retardant Duratec 750 Calcium Silicate Thermal Insulation Sheet, 300mm x 295mm x 6mm

P.O.A.

DURATEC 750 Flame Retardant Duratec 750 Calcium Silicate Thermal Insulation Sheet, 300mm x 295mm x 6mm

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Material

Duratec 750 Calcium Silicate

Maximum Operating Temperature

+1000°C

Length

300mm

Width

295mm

Thickness

6mm

Density

1.4g/cm³

Flame Retardant

Yes

Thermal Shock Resistant

Yes

Thermal Conductivity

0.49W/mK

Country of Origin

United Kingdom

Product details

Duratec 750® Insulation Board

Duratec 750® is a strong hydraulically pressed, asbestos free, calcium silicate insulating board in plate, bar and rod form.

Mechanically strong with good impact strength
Will withstand thermal cycling without cracking/breaking. (Should be dried by heating @ 150°C for up to 24hr.)
Can be machined to a good finish without chipping or breaking using standard tools
Resists most alkalis and solvents
Electrically insulating - good arc resistance and anti-tracking properties
Easy to cut and shape
Flame retardant
High chemical and solvent resistance
High resistance to thermal shock
Temperatures up to 1000°C
Density 1400 kg/m3
Thermal Conductivity 0.57 (at 200°C) 0.49 (at 400°C)