Technical documents
Specifications
Brand
DWYER INSTRUMENTSMedia Monitored
Air
Device Type
Variable Area
Minimum Flow Rate
5 SCFH
Maximum Flow Rate
50 SCFH
Pipe Diameter Range
1/8 in
Connection Type
1/8 NPT Female
Maximum Pressure
6.9bar
Material
Polycarbonate
Series
RMA
Maximum Operating Temperature
+54°C
Country of Origin
United States
P.O.A.
DWYER INSTRUMENTS RMA Series Variable Area Flow Meter for Air, 5 SCFH Min, 50 SCFH Max
1
P.O.A.
DWYER INSTRUMENTS RMA Series Variable Area Flow Meter for Air, 5 SCFH Min, 50 SCFH Max
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
DWYER INSTRUMENTSMedia Monitored
Air
Device Type
Variable Area
Minimum Flow Rate
5 SCFH
Maximum Flow Rate
50 SCFH
Pipe Diameter Range
1/8 in
Connection Type
1/8 NPT Female
Maximum Pressure
6.9bar
Material
Polycarbonate
Series
RMA
Maximum Operating Temperature
+54°C
Country of Origin
United States
