DWYER INSTRUMENTS Multi-Jet Water Meter 1 in NPT

RS Stock No.: 906-8002Brand: DWYER INSTRUMENTSManufacturers Part No.: WM2-A-C-04
brand-logo
View all in Water Meters

Technical documents

Specifications

Connection

1 in NPT

Connection Gender

Male

Thread Size

1in

Thread Standard

NPT

Country of Origin

China

Product details

Dwyer Instruments WM2 Series Multi-Jet Water Meter

Dwyer Instruments WM2 series multi-jet water meters are ideal for commercial and industrial applications. The SERIES WM2 Multi-Jet Water Meters is a series of mechanical, water totalizing meters that display the total water usage in Gallons or m3. The multi-jet design allows for simplicity and accuracy with wide flow ranges, even in low flow applications. The dial window is hermetically sealed to prevent leaking or fog and is separated from the water. WM2 water meters are magnetically driven and designed for long service life. Maintenance free operation, even under harsh conditions and available in a range of body sizes that include NPT or BSPT couplings.

Multi-jet design
Magnetically driven
Hermetically sealed register
Integral strainer that protects meter from particulate damage
Easy installation with included coupling adapters

Water Meters

Maximum permitted error from Qmin to Qt is ±5%, maximum permitted error Qt to Qmax is ±2%.

View all in Water Meters

Stock information temporarily unavailable.

P.O.A.

DWYER INSTRUMENTS Multi-Jet Water Meter 1 in NPT

P.O.A.

DWYER INSTRUMENTS Multi-Jet Water Meter 1 in NPT

Stock information temporarily unavailable.

Technical documents

Specifications

Connection

1 in NPT

Connection Gender

Male

Thread Size

1in

Thread Standard

NPT

Country of Origin

China

Product details

Dwyer Instruments WM2 Series Multi-Jet Water Meter

Dwyer Instruments WM2 series multi-jet water meters are ideal for commercial and industrial applications. The SERIES WM2 Multi-Jet Water Meters is a series of mechanical, water totalizing meters that display the total water usage in Gallons or m3. The multi-jet design allows for simplicity and accuracy with wide flow ranges, even in low flow applications. The dial window is hermetically sealed to prevent leaking or fog and is separated from the water. WM2 water meters are magnetically driven and designed for long service life. Maintenance free operation, even under harsh conditions and available in a range of body sizes that include NPT or BSPT couplings.

Multi-jet design
Magnetically driven
Hermetically sealed register
Integral strainer that protects meter from particulate damage
Easy installation with included coupling adapters

Water Meters

Maximum permitted error from Qmin to Qt is ±5%, maximum permitted error Qt to Qmax is ±2%.