EA Elektro-Automatik Embedded Switch Mode Power Supply (SMPS), EA-PS 812-12-80 Double, 12V dc, 2.5 A, 7.5 A, 90W, Dual

RS Stock No.: 686-0750Brand: EA Elektro-AutomatikManufacturers Part No.: EA-PS 812-12-80 Double
brand-logo
View all in Switching Power Supplies

Technical documents

Specifications

Output Voltage

12V dc

Output Current

2.5 A, 7.5 A

Power Rating

90W

Number of Outputs

2

Input Voltage

90 → 264V ac

Length

162mm

Width

133.5mm

Depth

40.64mm

Efficiency

89%

Minimum Temperature

0°C

Weight

640g

Maximum Temperature

+70°C

Country of Origin

Germany

Product details

58 - 240W, Single/Multi Output, EA-PS 800 Series

These 19" plug-in power supplies in European format are for use in control, test and measurement, telecommunication and datacom applications. The active PFC with true wide-input range, fully independent adjustment and natural cooling suitable for ambient temperatures of up to 70°C make them ideal where reliability and performance are required.

Europe-format sizes, DIN 41494 compliant
Wide input voltage range with active PFC
Output voltage adjustable by trimmer
Up to 92% efficiency by combining fly-back converter and synchronous rectifier principle
No minimum load required and no cross regulation effects
Remote sense, over voltage protection, over temperature protection, inhibit, front panel LEDs, remote on/off and power fail signal
Electrical connection via H15 male connector according to DIN 41612

Approvals

UL, TUV

Standards

EN60950, EN55022

P.O.A.

EA Elektro-Automatik Embedded Switch Mode Power Supply (SMPS), EA-PS 812-12-80 Double, 12V dc, 2.5 A, 7.5 A, 90W, Dual

P.O.A.

EA Elektro-Automatik Embedded Switch Mode Power Supply (SMPS), EA-PS 812-12-80 Double, 12V dc, 2.5 A, 7.5 A, 90W, Dual

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Output Voltage

12V dc

Output Current

2.5 A, 7.5 A

Power Rating

90W

Number of Outputs

2

Input Voltage

90 → 264V ac

Length

162mm

Width

133.5mm

Depth

40.64mm

Efficiency

89%

Minimum Temperature

0°C

Weight

640g

Maximum Temperature

+70°C

Country of Origin

Germany

Product details

58 - 240W, Single/Multi Output, EA-PS 800 Series

These 19" plug-in power supplies in European format are for use in control, test and measurement, telecommunication and datacom applications. The active PFC with true wide-input range, fully independent adjustment and natural cooling suitable for ambient temperatures of up to 70°C make them ideal where reliability and performance are required.

Europe-format sizes, DIN 41494 compliant
Wide input voltage range with active PFC
Output voltage adjustable by trimmer
Up to 92% efficiency by combining fly-back converter and synchronous rectifier principle
No minimum load required and no cross regulation effects
Remote sense, over voltage protection, over temperature protection, inhibit, front panel LEDs, remote on/off and power fail signal
Electrical connection via H15 male connector according to DIN 41612

Approvals

UL, TUV

Standards

EN60950, EN55022