EA Elektro-Automatik Bench Power Supply, 0 → 32V, 0 → 10A, 320W

RS Stock No.: 741-8792Brand: EA Elektro-AutomatikManufacturers Part No.: EA-PSI 8032-10 DT
View all in Bench Power Supplies

Technical documents

Specifications

Output Voltage

0 → 32V

Supply Voltage

90 → 264V ac

Output Current

0 → 10A

Power Rating

320W

Number of Displays

1

Type

Digital

Minimum Temperature

0°C

Maximum Temperature

+50°C

Country of Origin

Germany

Product details

EA-PSI 8000 DT Series

Microprocessor-controlled laboratory power supply unit with user-friendly interactive menu navigation which significantly simplifies working. User and process profiles are easily configured, saved and archived, facilitating repeat testing and other application.
Monitoring features are integral, eliminating the need for most external monitoring. The easy-to-read graphic display provides a clear representation of set values, latest output data, operational status and configuration of the keys at any time.

High efficiency up to 92%
Overvoltage protection
Overtemperature protection
Graphic display for all values and functions
Status indication and notifications via display
Remote sense with automatic detection
Analogue interface
Alarm management
Integrated function generator
Memory bank for user profiles
Temperature-controlled fans for cooling
Operating temperature 0 → 50°C

Standards

EN60950, EN61326, EN55022 Class B

Elektro-Automatik

Stock information temporarily unavailable.

P.O.A.

EA Elektro-Automatik Bench Power Supply, 0 → 32V, 0 → 10A, 320W

P.O.A.

EA Elektro-Automatik Bench Power Supply, 0 → 32V, 0 → 10A, 320W
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Output Voltage

0 → 32V

Supply Voltage

90 → 264V ac

Output Current

0 → 10A

Power Rating

320W

Number of Displays

1

Type

Digital

Minimum Temperature

0°C

Maximum Temperature

+50°C

Country of Origin

Germany

Product details

EA-PSI 8000 DT Series

Microprocessor-controlled laboratory power supply unit with user-friendly interactive menu navigation which significantly simplifies working. User and process profiles are easily configured, saved and archived, facilitating repeat testing and other application.
Monitoring features are integral, eliminating the need for most external monitoring. The easy-to-read graphic display provides a clear representation of set values, latest output data, operational status and configuration of the keys at any time.

High efficiency up to 92%
Overvoltage protection
Overtemperature protection
Graphic display for all values and functions
Status indication and notifications via display
Remote sense with automatic detection
Analogue interface
Alarm management
Integrated function generator
Memory bank for user profiles
Temperature-controlled fans for cooling
Operating temperature 0 → 50°C

Standards

EN60950, EN61326, EN55022 Class B

Elektro-Automatik