Technical documents
Specifications
Brand
EA Elektro-AutomatikOutput Voltage
12 → 14V
Supply Voltage
230V ac
Output Current
20A
Power Rating
280W
Number of Displays
0
Type
Analogue
Output Connector
4 mm Safety Socket
Minimum Temperature
0°C
Maximum Temperature
+50°C
Country of Origin
China
Product details
EA-PS 2000 series
Laboratory, double laboratory and fixed voltage devices
Transistor linear controller with transformer switching
output power 80 W,160 W,2 x 80W,2 x 160 W
Output voltages 0 → 16 V, 0 → 32 V
Output currents from 2.5 A → 20 A, depending on the type
Outputs continuous short-circuit proof
Voltage and current continually adjustable
For teaching and training businesses
Volt and ammeter with LED design (not for PS-2012)
Housing closed top and bottom
Safety output sockets
Internal series / parallel connection on double laboratory power supplies (dual tracing from the master)
Additional fixed voltage output 3 → 6 VDC can be adjusted, 2A can only be loaded for the double voltage laboratory power supplies
Elektro-Automatik
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
EA Elektro-AutomatikOutput Voltage
12 → 14V
Supply Voltage
230V ac
Output Current
20A
Power Rating
280W
Number of Displays
0
Type
Analogue
Output Connector
4 mm Safety Socket
Minimum Temperature
0°C
Maximum Temperature
+50°C
Country of Origin
China
Product details
EA-PS 2000 series
Laboratory, double laboratory and fixed voltage devices
Transistor linear controller with transformer switching
output power 80 W,160 W,2 x 80W,2 x 160 W
Output voltages 0 → 16 V, 0 → 32 V
Output currents from 2.5 A → 20 A, depending on the type
Outputs continuous short-circuit proof
Voltage and current continually adjustable
For teaching and training businesses
Volt and ammeter with LED design (not for PS-2012)
Housing closed top and bottom
Safety output sockets
Internal series / parallel connection on double laboratory power supplies (dual tracing from the master)
Additional fixed voltage output 3 → 6 VDC can be adjusted, 2A can only be loaded for the double voltage laboratory power supplies
