EA Elektro-Automatik Bench Power Supply, 0 → 80V, 0 → 200A, 1-Output, 6kW

RS Stock No.: 493-7906Brand: EA Elektro-AutomatikManufacturers Part No.: PS 9080-200
brand-logo
View all in Bench Power Supplies

Technical documents

Specifications

Number of Outputs

1

Supply Voltage

180 → 264V ac

Output Voltage

0 → 80V

Output Current

0 → 200A

Power Rating

6kW

Number of Displays

2

Type

Digital

Maximum Temperature

+40°C

Minimum Temperature

0°C

Country of Origin

Germany

P.O.A.

EA Elektro-Automatik Bench Power Supply, 0 → 80V, 0 → 200A, 1-Output, 6kW

P.O.A.

EA Elektro-Automatik Bench Power Supply, 0 → 80V, 0 → 200A, 1-Output, 6kW

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Number of Outputs

1

Supply Voltage

180 → 264V ac

Output Voltage

0 → 80V

Output Current

0 → 200A

Power Rating

6kW

Number of Displays

2

Type

Digital

Maximum Temperature

+40°C

Minimum Temperature

0°C

Country of Origin

Germany