Technical Documents
Specifications
Brand
EAOSeries
EAO 44
Actuator Type
Standard Handle Black
Number Of Positions
3
Switch Actuation
Spring Return from Right
Illuminated
No
Country of Origin
Germany
Product Details
Stock information temporarily unavailable.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
| quantity | Unit price |
|---|---|
| 1 - 14 | P.O.A. |
| 15 - 24 | P.O.A. |
| 25+ | P.O.A. |
Technical Documents
Specifications
Brand
EAOSeries
EAO 44
Actuator Type
Standard Handle Black
Number Of Positions
3
Switch Actuation
Spring Return from Right
Illuminated
No
Country of Origin
Germany
Product Details