EAO EAO 44 Key Switch Head - 2 Position, Spring Return from Right

RS Stock No.: 225-9024Brand: EAOManufacturers Part No.: 44.732.201
brand-logo
View all in Key Switch Heads

Technical documents

Specifications

Brand

EAO

Number Of Keys

2

Country of Origin

Germany

Product details

EAO Series 44, 22mm Range

All have an Ingress protection of IP65 as standard. All devices include contact block carriers and bulb holders, contact blocks must be purchased separately unless otherwise stated. Each unit will hold up to three single contact blocks or six of the twin blocks (except where shown). Switching and lamp elements are finger proof to DIN/CVDE 0106 part 100 and VGB4.

You may be interested in
View all in Key Switch Heads

Stock information temporarily unavailable.

P.O.A.

EAO EAO 44 Key Switch Head - 2 Position, Spring Return from Right

P.O.A.

EAO EAO 44 Key Switch Head - 2 Position, Spring Return from Right

Stock information temporarily unavailable.

quantityUnit price
1 - 5P.O.A.
6 - 11P.O.A.
12+P.O.A.
You may be interested in

Technical documents

Specifications

Brand

EAO

Number Of Keys

2

Country of Origin

Germany

Product details

EAO Series 44, 22mm Range

All have an Ingress protection of IP65 as standard. All devices include contact block carriers and bulb holders, contact blocks must be purchased separately unless otherwise stated. Each unit will hold up to three single contact blocks or six of the twin blocks (except where shown). Switching and lamp elements are finger proof to DIN/CVDE 0106 part 100 and VGB4.

You may be interested in