Technical documents
Specifications
Brand
EAOProduct Type
Contact Block & Light Block
Voltage
250V
Terminal Type
Spring Loaded
Current Rating
6A
Length
37mm
Height
23mm
Standards/Approvals
No
Width
29mm
Country of Origin
Switzerland
Stock information temporarily unavailable.
P.O.A.
EAO, 250V
1
P.O.A.
EAO, 250V
Stock information temporarily unavailable.
1
Technical documents
Specifications
Brand
EAOProduct Type
Contact Block & Light Block
Voltage
250V
Terminal Type
Spring Loaded
Current Rating
6A
Length
37mm
Height
23mm
Standards/Approvals
No
Width
29mm
Country of Origin
Switzerland
