Technical documents
Specifications
Brand
EAOVoltage Rating
3.3V dc
Light Output Colour
White
Intensity
600mcd
Chip Type
Single Chip
Current Rating
20mA
Country of Origin
China
You may be interested in
EAO LED Visible LED, 3.5VBrand: EAO
P.O.A.Each (In a Pack of 3) (ex VAT)
P.O.A.
EAO White LED Reflector Bulb, 3.3V dc, 600mcd
1
P.O.A.
EAO White LED Reflector Bulb, 3.3V dc, 600mcd
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
You may be interested in
EAO LED Visible LED, 3.5VBrand: EAO
P.O.A.Each (In a Pack of 3) (ex VAT)
Technical documents
Specifications
Brand
EAOVoltage Rating
3.3V dc
Light Output Colour
White
Intensity
600mcd
Chip Type
Single Chip
Current Rating
20mA
Country of Origin
China
You may be interested in
EAO LED Visible LED, 3.5VBrand: EAO
P.O.A.Each (In a Pack of 3) (ex VAT)
