Eaton Rotary Switch - 2 Positions

RS Stock No.: 229-9318Brand: EatonManufacturers Part No.: 074320 P3-100/EA/SVB
brand-logo
View all in Selector Switches

Technical documents

Specifications

Brand

Eaton

Number of Positions

2

IP Rating

IP65

Maximum Current

100A

Series

P3

Illuminated

No

Country of Origin

United Kingdom

P.O.A.

Eaton Rotary Switch - 2 Positions

P.O.A.

Eaton Rotary Switch - 2 Positions

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Eaton

Number of Positions

2

IP Rating

IP65

Maximum Current

100A

Series

P3

Illuminated

No

Country of Origin

United Kingdom